Part Details for E5CN-HV2M-500 by OMRON Industrial Automation
Overview of E5CN-HV2M-500 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5CN-HV2M-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6181
|
Newark | Controller Temp Volt, Thermocouple Type:B, E, J, K, L, N, R, S, T, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:-, Output Voltage Max:10Vdc, Output Voltage Min:0Vdc, Product Rohs Compliant: Yes |Omron Industrial Automation E5CN-HV2M-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.0300 / $665.4800 | Buy Now |