Part Details for E5CC-CX3A5M-004 by OMRON Industrial Automation
Overview of E5CC-CX3A5M-004 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5CC-CX3A5M-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W3875
|
Newark | Controller, Temperature, 240Vac, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:1°C, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-CX3A5M-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$548.5800 / $668.1400 | Buy Now |
DISTI #
SW1709-ND
|
DigiKey | CONTROL TEMP/PROCESS 100-240V Min Qty: 1 Lead time: 4 Weeks Container: Box |
53 In Stock |
|
$460.3230 / $595.7400 | Buy Now |
DISTI #
OMIE5CC-CX3A5M-004
|
Heilind Electronics | 116DINTEMP CONT, CURNT, 485,2 E5CCCX3A5M004 | Americas - 0 in Stock |
|
Buy Now |