Part Details for E5C2-R20J-0200C/32392F-AC120 by OMRON Industrial Automation
Overview of E5C2-R20J-0200C/32392F-AC120 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for E5C2-R20J-0200C/32392F-AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5229
|
Newark | Temperature Controller, Thermocouple Type:J, Operating Temperature Max:200°C, Operating Temperature Min:0°C, Temperature Accuracy ±:2%, Output Voltage Max:-, Output Voltage Min:-, Product Range:-, Controller Output Type 1:Relay Rohs Compliant: Yes |Omron Industrial Automation E5C2-R20J-0200C/32392F-AC120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |