Part Details for E5AC-QX3ASM-810 by OMRON Industrial Automation
Overview of E5AC-QX3ASM-810 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5AC-QX3ASM-810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9756
|
Newark | Controller, Digital Temp, Din Rail, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.3%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-QX3ASM-810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$537.4200 / $654.5500 | Buy Now |
DISTI #
SW1916-ND
|
DigiKey | CONTROL TEMP/PROC RELAY/VOLT OUT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$321.3128 / $462.2700 | Buy Now |
DISTI #
72225514
|
RS | MELA TC 1/4DIN, Volt 3 AC HB, E5ACQX3ASM810 | Omron Automation E5AC-QX3ASM-810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$491.4300 | RFQ |
DISTI #
OMIE5AC-QX3ASM-810
|
Heilind Electronics | MELA TC 14DIN, VOLT 3 AC HB E5ACQX3ASM810 | Americas - 0 in Stock |
|
Buy Now |