Part Details for E5AC-CX1ASM-800 by OMRON Industrial Automation
Overview of E5AC-CX1ASM-800 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5AC-CX1ASM-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9713
|
Newark | Controller, Digital Temp, Din Rail, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.3%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-CX1ASM-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.7300 / $681.7200 | Buy Now |
DISTI #
SW1873-ND
|
DigiKey | CONTROL TEMP/PROCESS 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$302.2500 / $335.3500 | Buy Now |
DISTI #
72225481
|
RS | MELA TC 1/4DIN, Current, AC, E5ACCX1ASM800 | Omron Automation E5AC-CX1ASM-800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$511.8400 | RFQ |
DISTI #
OMIE5AC-CX1ASM-800
|
Heilind Electronics | MELA TC 14DIN, CURRENT, AC E5ACCX1ASM800 | Americas - 0 in Stock |
|
Buy Now |