Part Details for E5A66-40A0B4-L by Pulse Electronics Corporation
Overview of E5A66-40A0B4-L by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E5A66-40A0B4-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002366714
|
Sager | Modular Connectors / Ethernet Connectors RJ25 6P6C THT | 0 |
|
Buy Now | |
DISTI #
E5A66-40A0B4-L
|
Avnet Abacus | Ethernet Connector (Alt: E5A66-40A0B4-L) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 | Abacus - 0 |
|
Buy Now |
Part Details for E5A66-40A0B4-L
E5A66-40A0B4-L CAD Models
E5A66-40A0B4-L Part Data Attributes
|
E5A66-40A0B4-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5A66-40A0B4-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |