Part Details for E5966-170122-L by Pulse Electronics Corporation
Overview of E5966-170122-L by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-01221LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 12 Position, With TPA/Without CPA | |
10134170-1220LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Gold Flash Plating, Chrysocal, AWG (#18-24). |
Price & Stock for E5966-170122-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5966-170122-L
|
Avnet Americas | Conn RJ11 Receptacle 12 Position 1.27mm Solder Right Angle Through Hole 12 Terminal 2 Port Tray - Trays (Alt: E5966-170122-L) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5200 | Buy Now |
DISTI #
000000000006264332
|
Sager | Modular Connectors / Ethernet Connectors CONN RJ12 , 2X1 PCB JACK NPB | 0 |
|
Buy Now |