Part Details for E5908-150121-L by Pulse Electronics Corporation
Overview of E5908-150121-L by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5908-150121-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6267
|
Newark | Conn Rj45,8P8C, ra 1X1,20.57 (R-Pin) Npb/Tray |Pulse E5908-150121-L RoHS: Not Compliant Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 / $0.9560 | Buy Now |
DISTI #
553-E5908-150121-L-ND
|
DigiKey | CONN MOD JACK R/A 10P8C Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2078 In Stock |
|
$0.8851 / $2.1000 | Buy Now |
DISTI #
E5908-150121-L
|
Avnet Americas | CONN, RJ45, 1X1,10P8C,NO SHIELD,3u Au,THT - Trays (Alt: E5908-150121-L) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8303 / $0.9052 | Buy Now |
DISTI #
673-E5908-150121-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 10P8C DOWN 1X1 THT RoHS: Compliant | 0 |
|
$0.8590 / $0.8820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 2080 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.8010 | Buy Now |
|
Onlinecomponents.com | CONN, RJ45,1x1,10P8C RA, SHLD,NO LED THT,NPB RoHS: Compliant | 0 |
|
$0.7750 / $1.6230 | Buy Now |
DISTI #
000000000002433159
|
Sager | Modular Connectors / Ethernet Connectors RJ45 10P8C DOWN 1X1 THT | 0 |
|
Buy Now |
Part Details for E5908-150121-L
E5908-150121-L CAD Models
E5908-150121-L Part Data Attributes
|
E5908-150121-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5908-150121-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.841 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |