Part Details for E5908-00CL82-L by Pulse Electronics Corporation
Overview of E5908-00CL82-L by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5908-00CL82-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-E5908-00CL82-L-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 440 Lead time: 12 Weeks Container: Tray |
440 In Stock |
|
$2.3866 | Buy Now |
DISTI #
E5908-00CL82-L
|
Avnet Americas | CONN, RJ45, 1X4, TAB DOWN, NO SHIELD, 6U" AU, YELLOW - Trays (Alt: E5908-00CL82-L) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN, RJ45,1x4,10P8C RA,NO SHLD, THT, NPB RoHS: Compliant | 0 |
|
$2.0100 / $2.9200 | Buy Now |
DISTI #
000000000002366689
|
Sager | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY DOWN | 0 |
|
Buy Now |
Part Details for E5908-00CL82-L
E5908-00CL82-L CAD Models
E5908-00CL82-L Part Data Attributes
|
E5908-00CL82-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5908-00CL82-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 4 PORTS, 8 POSITIONS EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |