Part Details for E5908-000L32-L by Pulse Electronics Corporation
Results Overview of E5908-000L32-L by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E5908-000L32-L Information
E5908-000L32-L by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for E5908-000L32-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6265
|
Newark | Conn Rj45,8P8C, Ra,1X1, 20.57 (R-Pin) Npb/Tray |Pulse E5908-000L32-L RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.0500 | Buy Now |
DISTI #
553-E5908-000L32-L-ND
|
DigiKey | CONN MOD JACK R/A 10P8C Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2113 In Stock |
|
$0.8584 / $1.7300 | Buy Now |
DISTI #
E5908-000L32-L
|
Avnet Americas | CONN, RJ45, 1X1 ,10P8C,TAB UP,6u Au,THT - Trays (Alt: E5908-000L32-L) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.8179 / $1.0386 | Buy Now |
DISTI #
673-E5908-000L32-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY DOWN RoHS: Compliant | 0 |
|
$0.8580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$0.8810 | Buy Now |
|
Onlinecomponents.com | CONN, RJ45,1x1,10P8C RA,NO SHLD, THT,NPB RoHS: Compliant | 0 |
|
$0.8520 / $1.7850 | Buy Now |
DISTI #
000000000002366686
|
Sager | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY DOWN | 0 |
|
Buy Now |
Part Details for E5908-000L32-L
E5908-000L32-L CAD Models
E5908-000L32-L Part Data Attributes
|
E5908-000L32-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5908-000L32-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.524 inch | |
Body Depth | 0.809 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |