Part Details for E59-M30A115C02-D1 (ALTERNATE: E59-M30A115C02-D1) by Eaton Cutler-Hammer
Overview of E59-M30A115C02-D1 (ALTERNATE: E59-M30A115C02-D1) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E59-M30A115C02-D1 (ALTERNATE: E59-M30A115C02-D1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056764
|
RS | Proximity Sensor, 30mm, IPROX, DC, Shielded 15mm, SN, NO 2M Cable, iProx Series | Eaton - Cutler Hammer E59-M30A115C02-D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 11 |
|
$177.7400 / $209.1100 | Buy Now |