There are no models available for this part yet.
Overview of E57P-18UPN12-C2 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E57P-18UPN12-C2 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y0024
|
Newark | Sensor, Inductive, 12Mm, 10-48Vdc, Pnp, Sensing Range Max:12Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:48V, Product Range:E57P Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Eaton Cutler Hammer E57P-18UPN12-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.7200 / $235.6600 | Buy Now | |
DISTI #
71377949
|
RS | Proximity Sensor, 18mm, 3 Wire, 10-48VDC, 12mm Rng Ext, Non-Shield, 2m, PNP, NO | Eaton - Cutler Hammer E57P-18UPN12-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$199.4100 / $226.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.2200 / $249.1100 | Buy Now |