Part Details for E57G-30SPN10-Q by Eaton Corporation
Overview of E57G-30SPN10-Q by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for E57G-30SPN10-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E57G-30SPN10-Q
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷10mm, 10÷30VDC, M30, IP67, 100mA Min Qty: 1 | 2 |
|
$51.2600 / $59.1400 | Buy Now |
Part Details for E57G-30SPN10-Q
E57G-30SPN10-Q CAD Models
E57G-30SPN10-Q Part Data Attributes
|
E57G-30SPN10-Q
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
E57G-30SPN10-Q
Eaton Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION | |
Body Height | 71 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 100 | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |