Part Details for E57-12LE10-BD by Eaton Corporation
Overview of E57-12LE10-BD by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57-12LE10-BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E57-12LE10-BD
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷10mm, 6÷48VDC, M12, IP67, 500mA Min Qty: 1 | 0 |
|
$249.2700 / $270.3500 | RFQ |