Part Details for E57-12LE06-A1 by Eaton Cutler-Hammer
Overview of E57-12LE06-A1 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57-12LE06-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452753
|
RS | Proximity Sensor, 12mm, 2 Wire, 20-132VAC, 6mm Rng, Semi-Shielded, 2m, NC | Eaton - Cutler Hammer E57-12LE06-A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$322.2400 / $350.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$457.0300 / $483.7300 | Buy Now |