Part Details for E57-12GU04-D1 by Eaton Corporation
Overview of E57-12GU04-D1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57-12GU04-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-E57-12GU04-D1
|
Mouser Electronics | Proximity Sensors INDUCTIVE PROX,12MM,2WDC,SH,NC,2M CBL | 0 |
|
$163.6300 / $175.8000 | Order Now |
DISTI #
E57-12GU04-D1
|
TME | Sensor: inductive, OUT: 2-wire NC, 0÷4mm, 10÷30VDC, M12, IP67, 100mA Min Qty: 1 | 0 |
|
$76.2800 / $88.0200 | RFQ |