Part Details for E56CAL100B1S1 by Eaton Cutler-Hammer
Overview of E56CAL100B1S1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E56CAL100B1S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K6691
|
Newark | Inductive Sensor, 100Mm, 20-60Vdc, Product Range:-, Sensing Range Max:100Mm, Sensor Output Type:Ac/Dc, Supply Voltage Dc Max:60V, Supply Voltage Dc Min:20V Rohs Compliant: No |Eaton Cutler Hammer E56CAL100B1S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,075.8400 | Buy Now |
DISTI #
71829391
|
RS | PANCAKE IND PROX 2W AC MINI_BES-IKO-S5-100-W-4-S | Eaton - Cutler Hammer E56CAL100B1S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$2,067.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,965.3200 / $2,073.0100 | Buy Now |