Part Details for E56/24/19-3C95 by Ferroxcube International Holding BV
Results Overview of E56/24/19-3C95 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E56/24/19-3C95 Information
E56/24/19-3C95 by Ferroxcube International Holding BV is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for E56/24/19-3C95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E56/24/19-3C95-ND
|
DigiKey | FERRITE CORE E 3C95 Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6267 | Buy Now |
DISTI #
432701849631
|
Avnet Abacus | E Core 561mm x 188mm x 236mm General Application (Alt: 432701849631) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for E56/24/19-3C95
E56/24/19-3C95 CAD Models
E56/24/19-3C95 Part Data Attributes
|
E56/24/19-3C95
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
E56/24/19-3C95
Ferroxcube International Holding BV
Select a part to compare: |
Samacsys Manufacturer | FERROXCUBE |