Part Details for E55BLT1D by Eaton Corporation
Overview of E55BLT1D by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E55BLT1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-E55BLT1D
|
Mouser Electronics | Proximity Sensors 5 WAY LS STYLE PROX 20MM SN 2WAC CABLE | 0 |
|
$612.5600 / $624.9000 | Order Now |
DISTI #
E55BLT1D
|
TME | Sensor: inductive, 0÷20mm, NO/NC, Usup: 35÷250VAC, 400mA, IP67, 25Hz Min Qty: 1 | 0 |
|
$221.6500 / $238.7000 | RFQ |