Part Details for E5530H-232-DIT by Temic Semiconductors
Overview of E5530H-232-DIT by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E5530H-232-DIT
E5530H-232-DIT CAD Models
E5530H-232-DIT Part Data Attributes:
|
E5530H-232-DIT
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
E5530H-232-DIT
Temic Semiconductors
Telecom Circuit, 1-Func, CMOS, DIE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N2 | |
Neg Supply Voltage-Nom | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |