Part Details for E53TP50C-10 by Crydom Inc
Overview of E53TP50C-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E53TP50C-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7095
|
Newark | Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/50A |Sensata/crydom E53TP50C-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$274.0700 / $297.1400 | Buy Now |
DISTI #
2266-E53TP50C-10-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$279.7600 / $302.1300 | Buy Now |
DISTI #
E53TP50C-10-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$285.0520 | Buy Now |
DISTI #
CRYE53TP50C-10
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3 Switched Channels - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random Turn-On - With Cover (IP20) - Panel Mount. RoHS: Compliant |
10 Partner Stock |
|
$223.8300 / $423.0700 | Buy Now |
DISTI #
E53TP50C-10
|
TME | Relay: solid state, 50A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$239.4600 / $263.4100 | RFQ |
DISTI #
000000000003149208
|
Sager | Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, Ran Min Qty: 10 | 0 |
|
$254.8100 / $261.8900 | Buy Now |
|
Master Electronics | Solid State Relay - 3 Switched Channels - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random Turn-On - With Cover (IP20) - Panel Mount. RoHS: Compliant |
10 Partner Stock |
|
$223.8300 / $423.0700 | Buy Now |
DISTI #
E53TP50C-10
|
Relay Specialties | SSR Relay, In: 18 ~ 36VAC3A 3PST-NO, Out: 48 V ~ 530 V50 A, Screw Terminal Min Qty: 1 | 0 |
|
RFQ |
Part Details for E53TP50C-10
E53TP50C-10 CAD Models
E53TP50C-10 Part Data Attributes
|
E53TP50C-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
E53TP50C-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |