Part Details for E5310YB by Atmel Corporation
Results Overview of E5310YB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E5310YB
E5310YB CAD Models
E5310YB Part Data Attributes
|
E5310YB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
E5310YB
Atmel Corporation
Stepping Motor Clock, CMOS, PDSO28, SO28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3V SUPPLY | |
Alarm | NO | |
Application | ANALOG TIMER | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR CLOCK | |
Display Mode | ANALOG | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 4.19 MHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 1.8 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for E5310YB
This table gives cross-reference parts and alternative options found for E5310YB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5310YB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8560L-E28-T | Unisonic Technologies Co Ltd | Check for Price | LED Clock, CMOS, PDIP28, LEAD FREE, SDIP-28 | E5310YB vs LM8560L-E28-T |
PCF1175CU | NXP Semiconductors | Check for Price | IC LCD CLOCK, UUC28, Clock IC | E5310YB vs PCF1175CU |
LM8560N | SANYO Electric Co Ltd | Check for Price | LED Clock, PMOS, PDIP28, DIP-28 | E5310YB vs LM8560N |
935006010112 | NXP Semiconductors | Check for Price | IC LCD CLOCK, PDSO28, 7.50 MM, PLASTIC, SOT-136-1, MS-013AE, SOP-28, Clock IC | E5310YB vs 935006010112 |
PCF1175CT/F2,112 | NXP Semiconductors | Check for Price | PCF1175C - 4-digit duplex LCD car clock SOP 28-Pin | E5310YB vs PCF1175CT/F2,112 |
935006010118 | NXP Semiconductors | Check for Price | IC LCD CLOCK, PDSO28, 7.50 MM, PLASTIC, SOT-136-1, MS-013AE, SOP-28, Clock IC | E5310YB vs 935006010118 |
PCF1179CT,118 | NXP Semiconductors | Check for Price | PCF1179C - 4-digit duplex LCD car clock SOP 28-Pin | E5310YB vs PCF1179CT,118 |
PCF1175CT/F2,118 | NXP Semiconductors | Check for Price | PCF1175C - 4-digit duplex LCD car clock SOP 28-Pin | E5310YB vs PCF1175CT/F2,118 |
E5310YA | Atmel Corporation | Check for Price | Stepping Motor Clock, CMOS, PDSO28, SO28 | E5310YB vs E5310YA |
LM8569N | SANYO Electric Co Ltd | Check for Price | LED Clock, PMOS, PDIP28, SDIP-28 | E5310YB vs LM8569N |