Part Details for E5310YA by Atmel Corporation
Overview of E5310YA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for E5310YA
E5310YA CAD Models
E5310YA Part Data Attributes:
|
E5310YA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
E5310YA
Atmel Corporation
Stepping Motor Clock, CMOS, PDSO28, SO28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3V SUPPLY | |
Alarm | NO | |
Application | ANALOG TIMER | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR CLOCK | |
Display Mode | ANALOG | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 4.19 MHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 1.8 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for E5310YA
This table gives cross-reference parts and alternative options found for E5310YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5310YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE2062 | LED Clock, PMOS, PDIP28, DIP-28 | NTE Electronics Inc | E5310YA vs NTE2062 |
LM8569N | LED Clock, PMOS, PDIP28, SDIP-28 | SANYO Electric Co Ltd | E5310YA vs LM8569N |
LM8562 | LED Clock, PMOS, PDIP28, SDIP-28 | SANYO Electric Co Ltd | E5310YA vs LM8562 |
935059760112 | LCD CLOCK | NXP Semiconductors | E5310YA vs 935059760112 |
PCF1178CTD | IC LCD CLOCK, PDSO28, 7.50 MM, PLASTIC, SOT-136-1, MS-013AE, SOP-28, Clock IC | NXP Semiconductors | E5310YA vs PCF1178CTD |
LM8560N | LED Clock, PMOS, PDIP28, DIP-28 | SANYO Electric Co Ltd | E5310YA vs LM8560N |
PCF1178CU/15 | IC LCD CLOCK, UUC28, DIE-28, Clock IC | NXP Semiconductors | E5310YA vs PCF1178CU/15 |
LM8560L-E28-T | LED Clock, CMOS, PDIP28, LEAD FREE, SDIP-28 | Unisonic Technologies Co Ltd | E5310YA vs LM8560L-E28-T |
PCF1179CT | LCD CLOCK, PDSO28, PLASTIC, SOT-136, SO-28 | NXP Semiconductors | E5310YA vs PCF1179CT |
E5310 | Stepping Motor Clock, CMOS, PDSO28, SO-28 | Temic Semiconductors | E5310YA vs E5310 |