Part Details for E5310Y by Temic Semiconductors
Overview of E5310Y by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for E5310Y
E5310Y CAD Models
E5310Y Part Data Attributes
|
E5310Y
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
E5310Y
Temic Semiconductors
Stepping Motor Clock, CMOS, SO-28
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SO-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES AT 3V SUPPLY ALSO | |
Application | ANALOG TIMERS | |
Consumer IC Type | STEPPING MOTOR CLOCK | |
JESD-30 Code | X-XUUC-N25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.8 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |