Part Details for E53-CN03N2 by OMRON Industrial Automation
Results Overview of E53-CN03N2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E53-CN03N2 Information
E53-CN03N2 by OMRON Industrial Automation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for E53-CN03N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6204
|
Newark | Card Option Rs485, Thermocouple Type:-, Operating Temperature Max:55°C, Operating Temperature Min... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$129.5500 / $155.8500 | Buy Now |
DISTI #
Z3201-ND
|
DigiKey | CONTRLR DIGITAL RS-485 STANDARD Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$90.5620 / $95.4400 | Buy Now |
DISTI #
OMIE53-CN03N2
|
Heilind Electronics | COMM BOARD RS-485 NEW08 | Americas - 0 in Stock |
|
$118.2462 / $153.7200 | Buy Now |