Part Details for E5266-001-01-L by Pulse Electronics Corporation
Overview of E5266-001-01-L by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for E5266-001-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5266-001-01-L
|
Avnet Americas | Conn RJ-25 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port T/R - Tape and Reel (Alt: E5266-001-01-L) RoHS: Compliant Min Qty: 2775 Package Multiple: 185 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EOL - 1x1 CONN TOP ENTRY 6P6C SM NPB RoHS: Compliant | 0 |
|
$0.4740 / $0.5560 | Buy Now |
DISTI #
E5266-001-01-L
|
Avnet Abacus | Conn RJ-25 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port T/R (Alt: E5266-001-01-L) RoHS: Compliant Min Qty: 185 Package Multiple: 185 | Abacus - 0 |
|
Buy Now |
Part Details for E5266-001-01-L
E5266-001-01-L CAD Models
E5266-001-01-L Part Data Attributes
|
E5266-001-01-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5266-001-01-L
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |