Part Details for E500D by Sola/Hevi-Duty
Overview of E500D by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E500D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8694
|
Newark | 0.500Kva 240X480-24 |Solahd E500D RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.3100 / $226.0500 | Buy Now |
DISTI #
2106-E500D-ND
|
DigiKey | PWR XFMR LAMINATED 500VA CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$168.7000 | Buy Now |
DISTI #
663-E500D
|
Mouser Electronics | Industrial Control Transformers 0.500KVA 240X480-24 RoHS: Compliant | 0 |
|
$144.8600 / $149.2600 | Order Now |
DISTI #
70967626
|
RS | Transformer 500VA 240/480VAC Primary 24VAC Secondary, Panel Mount SBE Series | SolaHD E500D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$160.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.6000 / $176.7900 | Buy Now |
Part Details for E500D
E500D CAD Models
E500D Part Data Attributes
|
E500D
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
E500D
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |