Part Details for E5-148-C1400 by Eaton Cutler-Hammer
Overview of E5-148-C1400 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1400QDWLRQ1 | Texas Instruments | Automotive, ±250-mV input, precision, voltage-sensing, reinforced isolated amplifier with high CMTI 8-SOIC -40 to 125 | |
AMC1400DWLR | Texas Instruments | ±250-mV input, precision, current-sensing, reinforced isolated amplifier with high CMTI</p 8-SOIC -40 to 125 |
Price & Stock for E5-148-C1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9178
|
Newark | Preset Counter, 6-Digit, 12Vac To 240Vac, No. Of Digits/Alpha:6, Digit Height:7Mm, Supply Voltage Min:12V, Supply Voltage Max:240V, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C, Product Range:-Rohs Compliant: No |Eaton Cutler Hammer E5-148-C1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$310.4500 | Buy Now |