Part Details for E4XJXD23B225 (ALTERNATE: E4XJXD23B225) by Siemens
Overview of E4XJXD23B225 (ALTERNATE: E4XJXD23B225) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E4XJXD23B225 (ALTERNATE: E4XJXD23B225)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72766799
|
RS | BREAKER ENC4X 3P 225A 240V 65KA FXD , E4XJXD23B225 | Siemens E4XJXD23B225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27,982.6900 / $29,455.4600 | RFQ |