Part Details for E4D10120G by Wolfspeed
Overview of E4D10120G by Wolfspeed
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E4D10120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-E4D10120G-ND
|
DigiKey | SIC, SCHOTTKY DIODE, 10A, 1200V, Min Qty: 1000 Lead time: 70 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0125 | Buy Now |
DISTI #
941-E4D10120G
|
Mouser Electronics | SiC Schottky Diodes SiC, Schottky Diode, 10A, 1200V, TO-263-2, Automotive, Gen 4 RoHS: Compliant | 0 |
|
$5.4600 | Order Now |
DISTI #
E4D10120G
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$6.0200 / $6.3500 | Buy Now |