Part Details for E4C0305N by Electro Switch Corporation
Overview of E4C0305N by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E4C0305N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4706
|
Newark | Switch, Rotary, 3P5T, 11A, 115V, No. Of Switch Positions:5 Position, No. Of Poles:3 Pole, Angle Of Throw:20°, Contact Current Ac Max:9A, Contact Voltage Ac Max:115V, Product Range:E4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch E4C0305N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.2800 | Buy Now |
DISTI #
E4C0305N-ND
|
DigiKey | SWITCH ROTARY 2-5POS 9A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.4800 | Buy Now |
DISTI #
690-E4C0305N
|
Mouser Electronics | Rotary Switches 2-5 POS/3 P/1 DECK RoHS: Compliant | 0 |
|
$232.6000 / $239.4800 | Order Now |
Part Details for E4C0305N
E4C0305N CAD Models
E4C0305N Part Data Attributes
|
E4C0305N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
E4C0305N
Electro Switch Corporation
Rotary Switch, 5 Positions, Circular, 11A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Category CO2 Kg | 4.9 | |
Compliance Temperature Grade | Military: -65C to +125C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.30 | |
Actuator Length | 1.875 inch | |
Actuator Type | ROTARY | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 9A@115VAC | |
Contact Current(AC)-Max | 9 A | |
Contact Current(DC)-Max | 11 A | |
Contact (DC) Max Rating R Load | 11A@28VDC | |
Contact Resistance | 0.007 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Indexing Angle | 20 deg | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER LUG |