Part Details for E4980AL/102 by Keysight Technologies
Results Overview of E4980AL/102 by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E4980AL/102 Information
E4980AL/102 by Keysight Technologies is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for E4980AL/102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-E4980AL-102-USWW
|
Mouser Electronics | Digital Multimeters Precision LCR Meter, 20Hz to 1 MHz with DCR, US 120V power cord | 2 |
|
$13,367.0000 | Buy Now |
DISTI #
22139.1
|
TestEquity LLC | Keysight E4980AL/102 Precision LCR Meter - 1 MHz | 0 |
|
$13,367.0000 | Buy Now |