Part Details for E48SC3R315NNFA by Delta Electronics Inc
Overview of E48SC3R315NNFA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E48SC3R315NNFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-E48SC3R315NNFA-ND
|
DigiKey | PWR Sup,Batt,Condit Min Qty: 126 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5127 | Buy Now |
DISTI #
108-E48SC3R315NNFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 3.3V, 15A RoHS: Compliant | 0 |
|
$24.5200 / $24.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 46 Weeks Container: Tray | 0Tray |
|
$21.0200 | Buy Now |
Part Details for E48SC3R315NNFA
E48SC3R315NNFA CAD Models
E48SC3R315NNFA Part Data Attributes
|
E48SC3R315NNFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E48SC3R315NNFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, 1/8 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | 1/8 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.00033% | |
Load Regulation-Max | 0.303% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 22.8 mm |