Part Details for E48SC05012NRFA by Delta Electronics Inc
Results Overview of E48SC05012NRFA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E48SC05012NRFA Information
E48SC05012NRFA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for E48SC05012NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E48SC05012NRFA-ND
|
DigiKey | DC DC CONVERTER 5V 60W Min Qty: 126 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1945 | Buy Now |
DISTI #
108-E48SC05012NRFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 5Vout, 12A RoHS: Compliant | 61 |
|
$21.6600 / $26.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$21.0200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 8th brick, 5Vout 12A, 36-75Vin, 8-DIP Module TH | 50 |
|
$99.4100 | Buy Now |
Part Details for E48SC05012NRFA
E48SC05012NRFA CAD Models
E48SC05012NRFA Part Data Attributes
|
E48SC05012NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E48SC05012NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 113 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |