Part Details for E43/10/28-3F3-E400-E by Ferroxcube International Holding BV
Overview of E43/10/28-3F3-E400-E by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PE400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF | |
FCE17A15SE400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17C37PE400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF |
Price & Stock for E43/10/28-3F3-E400-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-E43/10/28-3F3-E400-E-ND
|
DigiKey | Ferrite Misc Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4112 | Buy Now |