Part Details for E410-1412B by DRI Relays Inc
Overview of E410-1412B by DRI Relays Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADGS1412BCPZ | Analog Devices | SPI Low Ron 4xSPST, ±15V,+12V | |
ADUM1412BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1412BRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for E410-1412B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$183.1300 / $514.8500 | Buy Now |