Part Details for E3ZM-T61-L 2M (ALTERNATE: E3ZMT61L2M) by OMRON Industrial Automation
Overview of E3ZM-T61-L 2M (ALTERNATE: E3ZMT61L2M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3ZM-T61-L 2M (ALTERNATE: E3ZMT61L2M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70962574
|
RS | Sensor, Photoelectric, Emitter only 15m NPN Cbl 2m | Omron Automation E3ZM-T61-L 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.2900 / $201.4000 | RFQ |