Part Details for E3ZFRN112M by OMRON Industrial Automation
Overview of E3ZFRN112M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3ZFRN112M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E3ZFRN112M-ND
|
DigiKey | RETRO NPN 4M SD 2M CBL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$171.8500 | Buy Now |
|
Onlinecomponents.com | Compact Photoelectric Sensor, NPN Output, Pre-wired (2 m), Red Light - 4 m RoHS: Compliant |
6 In Stock |
|
$78.4600 / $98.7100 | Buy Now |
|
Master Electronics | Compact Photoelectric Sensor, NPN Output, Pre-wired (2 m), Red Light - 4 m RoHS: Compliant |
6 In Stock |
|
$78.4600 / $98.7100 | Buy Now |