Part Details for E3Z-R61K2M by OMRON Corporation
Overview of E3Z-R61K2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for E3Z-R61K2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RETROREFLECTIVE PHOTOELECTRIC SENSOR, 3000MM MAX, RECTANGULAR, BOARD MOUNT | 7 |
|
$150.2130 / $160.9425 | Buy Now |
|
Quest Components | RETROREFLECTIVE PHOTOELECTRIC SENSOR, 3000MM MAX, RECTANGULAR, BOARD MOUNT | 1 |
|
$89.3680 | Buy Now |
Part Details for E3Z-R61K2M
E3Z-R61K2M CAD Models
E3Z-R61K2M Part Data Attributes
|
E3Z-R61K2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3Z-R61K2M
OMRON Corporation
Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Body Breadth | 10.8 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 20 mm | |
Measurement Range-Max (mm) | 3000 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | WIRE |