Part Details for E3UJA18-8.000M-CE by Ecliptek Corporation
Overview of E3UJA18-8.000M-CE by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for E3UJA18-8.000M-CE
E3UJA18-8.000M-CE CAD Models
E3UJA18-8.000M-CE Part Data Attributes
|
E3UJA18-8.000M-CE
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E3UJA18-8.000M-CE
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | NO |
Alternate Parts for E3UJA18-8.000M-CE
This table gives cross-reference parts and alternative options found for E3UJA18-8.000M-CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UJA18-8.000M-CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E3UJA18-8.000M | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UJA18-8.000M |
E3UHA18-8.000M-I2 | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UHA18-8.000M-I2 |
E3UHA18-8.000M-CD | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UHA18-8.000M-CD |
E3UJA18-8.000M-CD | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UJA18-8.000M-CD |
EC4SMG-8.000MTR | QUARTZ CRYSTAL RESONATOR, 8 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | E3UJA18-8.000M-CE vs EC4SMG-8.000MTR |
E3UHA18-8.000M | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UHA18-8.000M |
E3UHA18-8.000M-CE | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UHA18-8.000M-CE |
E3UGA18-8.000M-CD | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UGA18-8.000M-CD |
E3UGA18-8.000M-I2 | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UGA18-8.000M-I2 |
E3UGA18-8.000M | QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA18-8.000M-CE vs E3UGA18-8.000M |