Part Details for E3TFT13 by OMRON Corporation
Overview of E3TFT13 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3TFT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3TFT13
|
Avnet Americas | PHOTO MINI, FLAT, THRU PNP DO - Bulk (Alt: E3TFT13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.4200 / $165.5640 | Buy Now |
DISTI #
69085543
|
Verical | Photoelectric Sensor Thru-beam Light ON PNP 0.5m 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 3 |
|
$183.3390 / $241.8780 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$150.0000 | Buy Now |
|
Quest Components | 1 |
|
$187.5000 | Buy Now | |
DISTI #
E3T-FT13
|
TTI | Photoelectric Sensors Photo Mini Flat Thru PNP DO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$137.4500 / $148.4300 | Buy Now |
|
Neutron USA | Sensor, PNP, Photoelectric, 12 to 24 VDC, 12 mA (Max.), 20 Megohms (Min.), PBT | 4 |
|
$341.6800 | Buy Now |