Part Details for E3T-SR24R 2M by OMRON Industrial Automation
Overview of E3T-SR24R 2M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-SR24R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M9072
|
Newark | 20Cmretro D/On Pnp 2Mrob Cbl |Omron Industrial Automation E3T-SR24R 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.7700 / $247.7200 | Buy Now |
DISTI #
Z9315-ND
|
DigiKey | SENSOR RETROREFLECTIVE 200MM PNP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$131.2416 / $149.9900 | Buy Now |
DISTI #
72225448
|
RS | Photoelectric Sensor, Retroreflect, PNP, 200mm, 2m Prewired, Robo, E3T Series | Omron Automation E3T-SR24R 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.9000 / $186.8500 | RFQ |
DISTI #
OISE3T-SR24R 2M
|
Heilind Electronics | 20CMRETRO DON PNP 2MROB CBL E3TSR24R2M | Americas - 0 in Stock |
|
Buy Now |