E3T-FT13F2M
Description: Through Beam Photoelectric Sensor, 0mm Min, 500mm Max, Rectangular, Board Mount/ Panel Mount,

Overview of E3T-FT13F2M by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for E3T-FT13F2M by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653-E3T-FT13F2M
Mouser Electronics Photoelectric Sensors RoHS: Compliant 0
  • 1 $202.3300
  • 10 $190.7700
  • 25 $188.7900
$188.7900 / $202.3300 Order Now

CAD Models for E3T-FT13F2M by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E3T-FT13F2M by OMRON Corporation

E3T-FT13F2M
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
Additional Feature
IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION
Body Breadth
3.5 mm
Body Height
15.8 mm
Body Length or Diameter
12 mm
Housing
PBT
Measurement Range-Max (mm)
500 mm
Measurement Range-Min (mm)
Mounting Feature
BOARD MOUNT/ PANEL MOUNT
Operating Current-Max
30 mA
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Output Type
PNP
Package Shape/Style
RECTANGULAR
Response Time
1000 µs
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Supply Voltage-Max
26.4 V
Supply Voltage-Min
10.8 V
Surface Mount
NO
Termination Type
WIRE
Want to compare parts?
  1. E3T-FT13F2M
    OMRON Corporation
    Through Beam Photoelectric Sensor, 0mm Min, 500mm Max, Rectangular, Board Mount/ Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E3T-FT13F2M by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E3T-FT13F2M by OMRON Corporation

Select Manufacturer
Which Manufacturer of E3T-FT13F2M would you like to use for your alert(s)?
  • Please alert me when E3T-FT13F2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E3T-FT13F2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E3T-FT13F2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E3T-FT13F2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E3T-FT13F2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E3T-FT13F2M by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: