Part Details for E3T 1002D by OMRON Corporation
Overview of E3T 1002D by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7P1002DSTR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -15A 105Mohm DPAK(S)/To-252 | |
H7P1002DL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -15A 105Mohm DPAK(L)-(2)/To-251 | |
RJK1002DPN-A0#T2 | Renesas Electronics Corporation | N-Channel Mosfet 100 V, 70 A, 7.6 MΩ |
Price & Stock for E3T 1002D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | E3T-ST12 2M E3T 1002D | 1886 |
|
$48.2701 | Buy Now |