Part Details for E3SB11E0X000FE by Hosonic Electronic Co Ltd
Overview of E3SB11E0X000FE by Hosonic Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3SB11E0X000FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 11.0592MHz 20pF ��30ppm SMD3225-4P Crystals ROHS | 2895 |
|
$0.0738 / $0.1333 | Buy Now |