Part Details for E3S-CR11-M1J 0.3M by OMRON Industrial Automation
Overview of E3S-CR11-M1J 0.3M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTP8A77990ASKB0EB0SA000 | Renesas Electronics Corporation | Full Graphics Cluster & Cockpit Solution R-Car E3 Reference Board / Ebisu | |
SiT1602ACR11-33E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCR11-33E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for E3S-CR11-M1J 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3S-CR11-M1J0.3M-ND
|
DigiKey | SENSOR RETROREFLECTIVE NPN/PNP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$455.5800 | Buy Now |
DISTI #
OISE3S-CR11-M1J 0.3M
|
Heilind Electronics | DIFFUSE,70M,NPNPNP,VERTCONN. E3SCR11M1J03M | Americas - 0 in Stock |
|
Buy Now |