Part Details for E3S-AT36 by OMRON Corporation
Overview of E3S-AT36 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3S-AT36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3SAT36
|
Avnet Americas | 7M SEP PNP W/ CONN VERT - Bulk (Alt: E3SAT36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$305.1342 / $365.1606 | Buy Now |
DISTI #
653-E3S-AT36
|
Mouser Electronics | Photoelectric Sensors With Vert Conn PNP RoHS: Compliant | 3 |
|
$347.3400 / $355.7900 | Buy Now |
DISTI #
E3SAT36
|
Avnet Americas | 7M SEP PNP W/ CONN VERT - Bulk (Alt: E3SAT36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$305.1342 / $365.1606 | Buy Now |
DISTI #
E3S-AT36
|
TME | Sensor: photoelectric, Range: 0÷7m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$261.9000 / $300.7000 | RFQ |
Part Details for E3S-AT36
E3S-AT36 CAD Models
E3S-AT36 Part Data Attributes:
|
E3S-AT36
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3S-AT36
OMRON Corporation
Linear Position Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 12 mm | |
Body Height | 21 mm | |
Body Length or Diameter | 40 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 7000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |