Part Details for E3S-AR16 by OMRON Industrial Automation
Overview of E3S-AR16 by OMRON Industrial Automation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3S-AR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3841
|
Newark | Photoelectric Sensor, Npn, 2M Rohs Compliant: Yes |Omron Industrial Automation E3S-AR16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$368.6300 / $393.3600 | Buy Now |
DISTI #
12C0864
|
Newark | Photoelectric Sensor, Sensor Output:Npn, Sensing Range Max:2M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:-, Sensor Housing:Rectangular Rohs Compliant: Yes |Omron Industrial Automation E3S-AR16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.1200 / $391.7200 | Buy Now |
DISTI #
E3S-AR16-ND
|
DigiKey | SENSOR RETROREFLCTV 2M NPN DO/LO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.2400 | Buy Now |
DISTI #
70354400
|
RS | E3S-AT plug-in P retro switch, NPN 0.1-2m | Omron Automation E3S-AR16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$294.2400 / $326.9300 | RFQ |
DISTI #
OISE3S-AR16
|
Heilind Electronics | 2M RETRO NPN WCONN HOR E3SAR16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3413929
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, NPN, 2M RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$303.4173 / $312.8095 | Buy Now |
DISTI #
3413929
|
Farnell | PHOTOELECTRIC SENSOR, NPN, 2M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2 |
|
$206.8663 / $229.8542 | Buy Now |