Part Details for E3RJXD63B225 (ALTERNATE: E3RJXD63B225) by Siemens
Overview of E3RJXD63B225 (ALTERNATE: E3RJXD63B225) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3RJXD63B225 (ALTERNATE: E3RJXD63B225)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72766468
|
RS | BREAKER ENC3R 3P 225A 600V 25KA FXD , E3RJXD63B225 | Siemens E3RJXD63B225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14,597.6300 / $15,365.9300 | RFQ |