There are no models available for this part yet.
Overview of E3NX-MA11 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8944BMA11-33EA40.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BMA11-18EA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for E3NX-MA11 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E3NXMA11
|
Avnet Americas | - Bulk (Alt: E3NXMA11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$375.0768 / $448.8624 | Buy Now | |
DISTI #
653-E3NX-MA11
|
Mouser Electronics | Fiber Optic Sensors 2 Channel FOA, NPN prewired | 3 |
|
$381.2500 / $390.8600 | Buy Now |
CAD Models for E3NX-MA11 by OMRON Corporation
Part Data Attributes for E3NX-MA11 by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP50, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
|
Body Breadth
|
10 mm
|
Body Height
|
33.5 mm
|
Body Length or Diameter
|
104.8 mm
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NPN
|
Package Body Material
|
POLYCARBONATE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
Fiber Optic Sensor
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|